8PQ5000-3BA87 | Siemens

Subdivision, field busbar, sheet steel, (W x H) 600 x 300 mm, 8PQ5000-3BA87

Order No.: 70P8900
EAN: 4042948183977
MPN:
8PQ5000-3BA87
8PQ50003BA87
Series: SIVACON
Siemens
8PQ5000-3BA87 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
127.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.1277 €

Field busbar subdivision, 8PQ5000-3BA87, Siemens

SIVACON S4 separation vertical busbar 3WA FS I, 3/4-pole, fixed-mounted, withd., W: 600 mm for mod door .

Technical specifications
Version field busbar
Width 600 mm
Height 300 mm
Material sheet steel
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes