8PQ5000-4BA01 | Siemens

Subdivision, sheet steel, (W x H x D) 600 x 550 x 180 mm, 8PQ5000-4BA01

Order No.: 70P8903
EAN: 4042948182680
MPN:
8PQ5000-4BA01
8PQ50004BA01
Series: SIVACON
Siemens
8PQ5000-4BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
103.0778 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.0778 €

Subdivision, 8PQ5000-4BA01, Siemens

SIVACON S4 separation 3WA FS I cable connection, 3/4-pole, W: 600 mm, modular door .

Technical specifications
Width 600 mm
Height 550 mm
Material sheet steel
Depth 180 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes