8PQ5000-4BA02 | Siemens
Subdivision, sheet steel, (W x H x D) 800 x 650 x 180 mm, 8PQ5000-4BA02
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-4BA02, Siemens
SIVACON S4 separation 3WA FS II cable connection, 3/4-pole, W: 800 mm, modular door .
Technical specifications
Width | 800 mm | |
Height | 650 mm | |
Material | sheet steel | |
Depth | 180 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |