8PQ5000-4BA07 | Siemens
Subdivision, rear field busbar connection, rectangular, sheet steel, (W x H x D) 800 x 400 x 400 mm, 8PQ5000-4BA07
Unit Price (€ / pc.)
64.379 € *
Available: 0 pcs.
Leadtime: On Request **
Field busbar subdivision, 8PQ5000-4BA07, Siemens
SIVACON S4 separation vertical distribution busbar rear, H: 400 mm W: 800 mm.
Technical specifications
Version | rear field busbar connection | |
Design | rectangular | |
Width | 800 mm | |
Height | 400 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |