8PQ5000-4BA08 | Siemens

Subdivision, rear field busbar connection, sheet steel, (W x H x D) 800 x 450 x 400 mm, 8PQ5000-4BA08

Order No.: 70P8907
EAN: 4042948182895
MPN:
8PQ5000-4BA08
8PQ50004BA08
Series: SIVACON
Siemens
8PQ5000-4BA08 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.1215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1215 €

Field busbar subdivision, 8PQ5000-4BA08, Siemens

SIVACON S4 separation vertical distribution busbar rear, H: 450 mm W: 800 mm.

Technical specifications
Version rear field busbar connection
Width 800 mm
Height 450 mm
Material sheet steel
Depth 400 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes