8PQ5000-4BA27 | Siemens
Separating plate, HSS rear, sheet steel, (W x H x D) 1000 x 2000 x 800 mm, 8PQ5000-4BA27
Unit Price (€ / pc.)
598.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Main busbar subdivision, 8PQ5000-4BA27, Siemens
SIVACON S4 MBB separation rear W: 1000 mm.
Technical specifications
Version | HSS rear | |
Width | 1000 mm | |
Height | 2000 mm | |
Material | sheet steel | |
Depth | 800 mm | |
Accessory Type | separating plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |