8PQ5000-4BA30 | Siemens

Subdivision, metal/plastic, (W x H x D) 600 x 1225 x 600 mm, 8PQ5000-4BA30

Order No.: 70P8916
EAN: 4042948188828
MPN:
8PQ5000-4BA30
8PQ50004BA30
Series: SIVACON
Siemens
8PQ5000-4BA30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
377.4918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
377.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
377.4918 €

Subdivision, 8PQ5000-4BA30, Siemens

SIVACON S4 separation 3WA FS I, MBB top W: 600 mm D: 600 mm.

Technical specifications
Width 600 mm
Height 1225 mm
Material metal/plastic
Depth 600 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes