8PQ5000-4BA32 | Siemens
Subdivision, metal/plastic, (W x H x D) 800 x 1225 x 600 mm, 8PQ5000-4BA32
Unit Price (€ / pc.)
441.7280 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-4BA32, Siemens
SIVACON S4 separation 3WA FS II, MBB top W: 800 mm D: 600 mm.
Technical specifications
Width | 800 mm | |
Height | 1225 mm | |
Material | metal/plastic | |
Depth | 600 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |