8PQ5000-4BA60 | Siemens
Module height increase, sheet steel, (W x H x D) 600 x 50 x 400 mm, 8PQ5000-4BA60
Unit Price (€ / pc.)
70.1505 € *
Available: 0 pcs.
Leadtime: On Request **
Module extension, 8PQ5000-4BA60, Siemens
SIVACON S4 increase in module height form 3 3VA12 (up to 250 A) W: 600 mm 3/4-pole.
Technical specifications
Width | 600 mm | |
Height | 50 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | module height increase |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |