8PQ5000-4BA62 | Siemens

Module height increase, sheet steel, (W x H x D) 600 x 50 x 400 mm, 8PQ5000-4BA62

Order No.: 70P8941
EAN: 4001869560885
MPN:
8PQ5000-4BA62
8PQ50004BA62
Series: SIVACON
Siemens
8PQ5000-4BA62 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.1505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1505 €

Module extension, 8PQ5000-4BA62, Siemens

SIVACON S4 increase in module height vertical, W: 600 mm, H: 50 mm.

Technical specifications
Width 600 mm
Height 50 mm
Material sheet steel
Depth 400 mm
Accessory Type module height increase
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes