8PQ5000-4BA67 | Siemens

Subdivision, horizontal with modulus increase VL160/VL250/VL400, sheet steel, (W x H x D) 800 x 1.5 x 135 mm, 8PQ5000-4BA67

Order No.: 70P8946
EAN: 4042948190623
MPN:
8PQ5000-4BA67
8PQ50004BA67
Series: SIVACON
Siemens
8PQ5000-4BA67 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.4136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4136 €

Subdivision, 8PQ5000-4BA67, Siemens

SIVACON S4 separation horiz. f. incr. in mod height VL160 VL250 VL400 W: 800 3/4-pole .

Technical specifications
Version horizontal with modulus increase VL160/VL250/VL400
Width 800 mm
Height 1.5 mm
Material sheet steel
Depth 135 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes