8PQ5000-4BA68 | Siemens
Subdivision, horizontal with modulus increase 3VA12 (to 250A), rectangular, sheet steel, (W x H x D) 600 x 1.5 x 150 mm, 8PQ5000-4BA68
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-4BA68, Siemens
SIVACON S4 separation horiz. f. incr. in mod height 3VA12 (up to 250 A) W: 600 3/4-pole .
Technical specifications
Version | horizontal with modulus increase 3VA12 (to 250A) | |
Design | rectangular | |
Width | 600 mm | |
Height | 1.5 mm | |
Material | sheet steel | |
Depth | 150 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |