8PQ5000-4BA70 | Siemens

Module height increase, sheet steel, (W x H x D) 600 x 1.5 x 120 mm, 8PQ5000-4BA70

Order No.: 70P8948
EAN: 4001869560915
MPN:
8PQ5000-4BA70
8PQ50004BA70
Series: SIVACON
Siemens
8PQ5000-4BA70 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7734 €

Module extension, 8PQ5000-4BA70, Siemens

SIVACON S4 increase in module height horizontal, W: 600.

Technical specifications
Width 600 mm
Height 1.5 mm
Material sheet steel
Depth 120 mm
Accessory Type module height increase
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes