8PQ5000-4BA71 | Siemens

Subdivision, horizontal with modulus increase 3VA12 (to 250A), sheet steel, (W x H x D) 800 x 1.5 x 150 mm, 8PQ5000-4BA71

Order No.: 70P8949
EAN: 4001869560922
MPN:
8PQ5000-4BA71
8PQ50004BA71
Series: SIVACON
Siemens
8PQ5000-4BA71 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.4136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4136 €

Subdivision, 8PQ5000-4BA71, Siemens

SIVACON S4 separation horiz. f. incr. in mod height 3VA12 (up to 250 A) W: 800 3/4-pole .

Technical specifications
Version horizontal with modulus increase 3VA12 (to 250A)
Width 800 mm
Height 1.5 mm
Material sheet steel
Depth 150 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes