8PQ5000-4BA75 | Siemens
Basic module subdivision, back, sheet steel, (W x H x D) 600 x 250 x 265 mm, 8PQ5000-4BA75
Unit Price (€ / pc.)
55.8824 € *
Available: 0 pcs.
Leadtime: On Request **
Basic module separation, 8PQ5000-4BA75, Siemens
SIVACON S4 basic module separation, rear H: 250 mm W: 600 mm.
Technical specifications
Version | back | |
Width | 600 mm | |
Height | 250 mm | |
Material | sheet steel | |
Depth | 265 mm | |
Accessory Type | basic module subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |