8PQ5000-5BA12 | Siemens
Subdivision, dome field 3WL BG I, sheet steel, (W x H x D) 600 x 2000 x 400 mm, 8PQ5000-5BA12
Unit Price (€ / pc.)
497.4319 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-5BA12, Siemens
SIVACON S4 separation coupl panels 3WA FS I,W:600 mm D: 400 mm.
Technical specifications
Version | dome field 3WL BG I | |
Width | 600 mm | |
Height | 2000 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |