8PQ5000-5BA16 | Siemens
Subdivision, dome field 3WL BG II, sheet steel, (W x H x D) 800 x 2000 x 600 mm, 8PQ5000-5BA16
Unit Price (€ / pc.)
678.0858 € *
Available: 0 pcs.
Leadtime: On Request **
Subdivision, 8PQ5000-5BA16, Siemens
SIVACON S4 separation coupl panels 3WA FS II, W: 800 mm D: 800 mm.
Technical specifications
Version | dome field 3WL BG II | |
Width | 800 mm | |
Height | 2000 mm | |
Material | sheet steel | |
Depth | 600 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |