8PQ6000-2BA51 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 450 x 400 mm, for 3KL61 to 630A, 3 pole, 8PQ6000-2BA51

Order No.: 70P8966
EAN: 4042948173596
MPN:
8PQ6000-2BA51
8PQ60002BA51
Series: SIVACON
Siemens
8PQ6000-2BA51 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
95.3547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.3547 €

Mounting plate, 8PQ6000-2BA51, Siemens

SIVACON S4 mounting plate 3KL61 up to 630 A 3-pole H: 450 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3KL61 to 630A, 3 pole
Height 450 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes