8PQ6000-2BA53 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 200 x 400 mm, for 3KL-, 3KA711, 3- or 4 pole, 8PQ6000-2BA53

Order No.: 70P8968
EAN: 4042948173657
MPN:
8PQ6000-2BA53
8PQ60002BA53
Series: SIVACON
Siemens
8PQ6000-2BA53 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.4063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.4063 €

Mounting plate, 8PQ6000-2BA53, Siemens

SIVACON S4 mounting plate 3KL-, 3KA711, 3- or 4-pole, H: 200 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3KL-, 3KA711, 3- or 4 pole
Height 200 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes