8PQ6000-2BA57 | Siemens
Mounting plate, metal, (L x W x H x D) 800 x 800 x 250 x 400 mm, for 3KL-, 3KA712, 3- or 4 pole, 8PQ6000-2BA57
Unit Price (€ / pc.)
91.9156 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-2BA57, Siemens
SIVACON S4 mounting plate 3KL-, 3KA712, 3- or 4-pole, H: 250 mm W: 800 mm.
Technical specifications
Width | 800 mm | |
Suitable for | 3KL-, 3KA712, 3- or 4 pole | |
Height | 250 mm | |
Length | 800 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |