8PQ6000-2BA65 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 300 x 400 mm, for 3KL5 to 125A, 3- or 4 pole, 8PQ6000-2BA65

Order No.: 70P8979
EAN: 4042948173541
MPN:
8PQ6000-2BA65
8PQ60002BA65
Series: SIVACON
Siemens
8PQ6000-2BA65 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
90.202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.202 €

Mounting plate, 8PQ6000-2BA65, Siemens

SIVACON S4 mounting plate 3KL5 up to 125A, 3- or 4-pole, H: 300 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3KL5 to 125A, 3- or 4 pole
Height 300 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes