8PQ6000-2BA72 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 300 x 400 mm, for 3KL5 to 400A, 3- or 4 pole, 8PQ6000-2BA72

Order No.: 70P8985
EAN: 4042948173589
MPN:
8PQ6000-2BA72
8PQ60002BA72
Series: SIVACON
Siemens
8PQ6000-2BA72 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.6292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6292 €

Mounting plate, 8PQ6000-2BA72, Siemens

SIVACON S4 mounting plate 3KL5 up to 400 A, 3- or 4-pole, H 350 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3KL5 to 400A, 3- or 4 pole
Height 300 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes