8PQ6000-2BA77 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 350 x 400 mm, for 3VL1 to 160A, 3 pole, fixed installation, 8PQ6000-2BA77

Order No.: 70P8987
EAN: 4042948172254
MPN:
8PQ6000-2BA77
8PQ60002BA77
Series: SIVACON
Siemens
8PQ6000-2BA77 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
114.2519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2519 €

Mounting plate, 8PQ6000-2BA77, Siemens

SIVACON S4 mounting plate 3VL1 up to 160 A 3-pole fix-mount. H: 350 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VL1 to 160A, 3 pole, fixed installation
Height 350 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes