8PQ6000-2BA85 | Siemens
Mounting plate, metal, (L x W x H x D) 600 x 600 x 400 x 400 mm, for 3VL4 to 400A, 3 pole, fixed installation, plug-in socket, 8PQ6000-2BA85
Unit Price (€ / pc.)
105.6601 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-2BA85, Siemens
SIVACON S4 mounting plate 3VL4 up to 400 A 3-pole fixed-mounted plug-in socket H:400 mm W: 600 mm.
Technical specifications
Width | 600 mm | |
Suitable for | 3VL4 to 400A, 3 pole, fixed installation, plug-in socket | |
Height | 400 mm | |
Length | 600 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |