8PQ6000-2BA86 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 400 x 400 mm, for 3VL4 to 400A, 3 pole, fixed plug-in unit, 8PQ6000-2BA86

Order No.: 70P8991
EAN: 4042948172322
MPN:
8PQ6000-2BA86
8PQ60002BA86
Series: SIVACON
Siemens
8PQ6000-2BA86 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.4046 €

Mounting plate, 8PQ6000-2BA86, Siemens

SIVACON S4 mounting plate 3VL4 up to 400 A 3-pole fixed plug withdrawable H: 400 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VL4 to 400A, 3 pole, fixed plug-in unit
Height 400 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes