8PQ6000-3BA00 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 400 x 400 mm, for 3VL4 to 400A, 3-/4 pole, fixed plug-in unit, 8PQ6000-3BA00

Order No.: 70P8992
EAN: 4042948172315
MPN:
8PQ6000-3BA00
8PQ60003BA00
Series: SIVACON
Siemens
8PQ6000-3BA00 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
139.1586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.1586 €

Mounting plate, 8PQ6000-3BA00, Siemens

SIVACON S4 mounting plate 3VL4 up to 400 A 3/4-pole, fixed plug withdrawable H: 400 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VL4 to 400A, 3-/4 pole, fixed plug-in unit
Height 400 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes