8PQ6000-3BA26 | Siemens
Mounting plate, metal, (L x W x H x D) 800 x 800 x 350 x 400 mm, for 3VL1-3 to 250A, 3 pole, plug-in socket, plug-in unit, 8PQ6000-3BA26
Unit Price (€ / pc.)
125.426 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-3BA26, Siemens
SIVACON S4 mounting plate 3VL1-3 up to 250 A 3-pole, plug-in socket, withdrawable, H: 350 mm W: 800 mm.
Technical specifications
Width | 800 mm | |
Suitable for | 3VL1-3 to 250A, 3 pole, plug-in socket, plug-in unit | |
Height | 350 mm | |
Length | 800 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |