8PQ6000-3BA28 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 350 x 400 mm, for 3VL1-3 to 250A, 4 pole, plug-in socket, 8PQ6000-3BA28

Order No.: 70P8999
EAN: 4042948172155
MPN:
8PQ6000-3BA28
8PQ60003BA28
Series: SIVACON
Siemens
8PQ6000-3BA28 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
109.0992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.0992 €

Mounting plate, 8PQ6000-3BA28, Siemens

SIVACON S4 mounting plate 3VL1-3 up to 250 A, 4-pole, plug-in socket H:350 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VL1-3 to 250A, 4 pole, plug-in socket
Height 350 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes