8PQ6000-3BA30 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 350 x 400 mm, for 3VL1-3 to 250A, 4 pole, plug-in socket, plug-in unit, 8PQ6000-3BA30

Order No.: 70P9000
EAN: 4042948172285
MPN:
8PQ6000-3BA30
8PQ60003BA30
Series: SIVACON
Siemens
8PQ6000-3BA30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
117.691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.691 €

Mounting plate, 8PQ6000-3BA30, Siemens

SIVACON S4 mounting plate 3VL1-3 up to 250 A 4-pole plug-in socket, withdrawable, H: 350 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VL1-3 to 250A, 4 pole, plug-in socket, plug-in unit
Height 350 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes