8PQ6000-3BA31 | Siemens
Mounting plate, metal, (L x W x H x D) 600 x 600 x 550 x 400 mm, for 3WA BG I, 3-/4 pole, 8PQ6000-3BA31
Unit Price (€ / pc.)
166.8499 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-3BA31, Siemens
SIVACON S4 mounting plate 3WA FS I, 3/4-pole, H: 550 mm W: 600 mm, cover.
Technical specifications
Width | 600 mm | |
Suitable for | 3WA BG I, 3-/4 pole | |
Height | 550 mm | |
Length | 600 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |