8PQ6000-3BA32 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 550 x 400 mm, for 3WA BG II, 3-/4 pole, 8PQ6000-3BA32

Order No.: 70P9002
EAN: 4042948171868
MPN:
8PQ6000-3BA32
8PQ60003BA32
Series: SIVACON
Siemens
8PQ6000-3BA32 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
210.5824 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.5824 €

Mounting plate, 8PQ6000-3BA32, Siemens

SIVACON S4 mounting plate 3WA FS I, 3/4-pole, H: 550 mm W: 800 mm, cover.

Technical specifications
Width 800 mm
Suitable for 3WA BG II, 3-/4 pole
Height 550 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes