8PQ6000-3BA77 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 300 x 400 mm, for 3NP1163 (NH3 to 630A), 8PQ6000-3BA77

Order No.: 70P9006
EAN: 4042948183311
MPN:
8PQ6000-3BA77
8PQ60003BA77
Series: SIVACON
Siemens
8PQ6000-3BA77 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
81.1223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.1223 €

Mounting plate, 8PQ6000-3BA77, Siemens

SIVACON S4 mounting plate 3NP1163 (NH3 up to 630 A), H: 300 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3NP1163 (NH3 to 630A)
Height 300 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes