8PQ6000-3BA78 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 250 x 400 mm, for 3NP1123 (NH000 to 160A)/3NP1133 (NH00 to 160 A), 8PQ6000-3BA78

Order No.: 70P9007
EAN: 4042948183328
MPN:
8PQ6000-3BA78
8PQ60003BA78
Series: SIVACON
Siemens
8PQ6000-3BA78 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.3171 €

Mounting plate, 8PQ6000-3BA78, Siemens

SIVACON S4 mounting plate 3NP1123 (NH000 up to 160 A), 3NP1133 (NH00 up to 160 A), H: 250 mm, W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3NP1123 (NH000 to 160A)/3NP1133 (NH00 to 160 A)
Height 250 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes