8PQ6000-3BA88 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 600 x 400 mm, for 3VL6 to 800A, 4 pole, plug-in unit, 8PQ6000-3BA88

Order No.: 70P9009
EAN: 4042948172353
MPN:
8PQ6000-3BA88
8PQ60003BA88
Series: SIVACON
Siemens
8PQ6000-3BA88 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
145.18 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.18 €

Mounting plate, 8PQ6000-3BA88, Siemens

SIVACON S4 mounting plate 3VL6 up to 800 A, 4-pole, withdrawable, H: 600 mm W: 600 mm D: 600 800 mm.

Technical specifications
Width 600 mm
Suitable for 3VL6 to 800A, 4 pole, plug-in unit
Height 600 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes