8PQ6000-4BA00 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 650 x 400 mm, for 3VL7-8 1250A 1600A, 3 pole, plug-in unit, 8PQ6000-4BA00

Order No.: 70P9010
EAN: 4042948172360
MPN:
8PQ6000-4BA00
8PQ60004BA00
Series: SIVACON
Siemens
8PQ6000-4BA00 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
157.1990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.1990 €

Mounting plate, 8PQ6000-4BA00, Siemens

SIVACON S4 mounting plate 3VL7-8 (1600 A), 3-pole, withdrawable, H:650 mm W:600 mm D: 600 800 mm.

Technical specifications
Width 600 mm
Suitable for 3VL7-8 1250A 1600A, 3 pole, plug-in unit
Height 650 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes