8PQ6000-4BA17 | Siemens
Stiffening, metal, (H) 250 mm, 8PQ6000-4BA17
Unit Price (€ / pc.)
37.4612 € *
Available: 0 pcs.
Leadtime: On Request **
Bracing kit, 8PQ6000-4BA17, Siemens
SIVACON S4 bracing kit 3VL switch 3VL4 up to 400 A 3/4-pole, withdrawable H: 250 mm.
Technical specifications
Height | 250 mm | |
Material | metal | |
Accessory Type | stiffening |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |