8PQ6000-4BA18 | Siemens

Stiffening, metal, (H) 350 mm, 8PQ6000-4BA18

Order No.: 70P9012
EAN: 4042948173046
MPN:
8PQ6000-4BA18
8PQ60004BA18
Series: SIVACON
Siemens
8PQ6000-4BA18 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7702 €

Bracing kit, 8PQ6000-4BA18, Siemens

SIVACON S4 bracing kit 3VL switch 3VL5 up to 630 A 4-pole withdrawable H: 350 mm.

Technical specifications
Height 350 mm
Material metal
Accessory Type stiffening
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes