8PQ6000-4BA20 | Siemens

Stiffening, metal, (H) 300 mm, 8PQ6000-4BA20

Order No.: 70P9013
EAN: 4042948173053
MPN:
8PQ6000-4BA20
8PQ60004BA20
Series: SIVACON
Siemens
8PQ6000-4BA20 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.0213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0213 €

Bracing kit, 8PQ6000-4BA20, Siemens

SIVACON S4 bracing kit 3VL switch 3VL5 up to 630 A 3-pole withdrawable H: 300 mm.

Technical specifications
Height 300 mm
Material metal
Accessory Type stiffening
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes