8PQ6000-4BA35 | Siemens

Duroston holder, plastic, (L x W x H x D) 600 x 600 x 25 x 25 mm, white, 8PQ6000-4BA35

Order No.: 70P9014
EAN: 4042948175002
MPN:
8PQ6000-4BA35
8PQ60004BA35
Series: SIVACON
Siemens
8PQ6000-4BA35 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
259.182 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
259.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
259.182 €

Duroston holder, 8PQ6000-4BA35, Siemens

SIVACON S4 hold f. cop. busbar, 3WA FS I, W: 600 mm, 1 set =4 unit(s).

Technical specifications
Width 600 mm
Colour white
Height 25 mm
Length 600 mm
Material plastic
Depth 25 mm
Accessory Type duroston holder
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes