8PQ6000-4BA37 | Siemens

Duroston holder, plastic, (L x W x H x D) 800 x 800 x 25 x 25 mm, white, 8PQ6000-4BA37

Order No.: 70P9016
EAN: 4042948175026
MPN:
8PQ6000-4BA37
8PQ60004BA37
Series: SIVACON
Siemens
8PQ6000-4BA37 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
283.4818 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
283.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
283.4818 €

Duroston holder, 8PQ6000-4BA37, Siemens

SIVACON S4 hold f. cop. busbar, 3WA FS I, W: 800 mm, 1 set =4 unit(s).

Technical specifications
Width 800 mm
Colour white
Height 25 mm
Length 800 mm
Material plastic
Depth 25 mm
Accessory Type duroston holder
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes