8PQ6000-4BA40 | Siemens
Duroston holder, plastic, (L x W x H x D) 1000 x 1000 x 25 x 25 mm, white, 8PQ6000-4BA40
Unit Price (€ / pck.)
307.7816 € *
Available: 0 pck.
Leadtime: On Request **
Duroston holder, 8PQ6000-4BA40, Siemens
SIVACON S4 hold f. cop. busbar, 3WA FS III, W: 1000 mm, 1 set =4 units.
Technical specifications
Width | 1000 mm | |
Colour | white | |
Height | 25 mm | |
Length | 1000 mm | |
Material | plastic | |
Depth | 25 mm | |
Accessory Type | duroston holder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |