8PQ6000-4BA56 | Siemens
Mounting plate, metal, (L x W x H x D) 800 x 800 x 500 x 400 mm, for 3VL6-8 to 1600A, 3-/4 pole, plug-in unit, 8PQ6000-4BA56
Unit Price (€ / pc.)
169.2775 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-4BA56, Siemens
SIVACON S4 mounting plate 3VL6-8 up to 1600 A 3-pole 4-pole withdrawable, H: 500 mm W: 800 mm.
Technical specifications
Width | 800 mm | |
Suitable for | 3VL6-8 to 1600A, 3-/4 pole, plug-in unit | |
Height | 500 mm | |
Length | 800 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |