8PQ6000-4BA78 | Siemens

Cable connection, metal, (W x D) 600 mm x 400 mm, 8PQ6000-4BA78

Order No.: 70P9020
EAN: 4042948176696
MPN:
8PQ6000-4BA78
8PQ60004BA78
Series: SIVACON
Siemens
8PQ6000-4BA78 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
267.9523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.9523 €

Cable connection, 8PQ6000-4BA78, Siemens

SIVACON S4 cable connection 3WA FS I, 3/4-pole, fixed-mounted, W: 600 mm.

Technical specifications
Width 600 mm
Material metal
Depth 400 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes