8PQ6000-5BA13 | Siemens

Cable connection, metal, (W x H x D) 800 x 150 x 800 mm, 8PQ6000-5BA13

Order No.: 70P9022
EAN: 4042948181126
MPN:
8PQ6000-5BA13
8PQ60005BA13
Series: SIVACON
Siemens
8PQ6000-5BA13 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.6601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.6601 €

Cable connection, 8PQ6000-5BA13, Siemens

SIVACON S4 cable connection rear switches 3VL1 and 3V2 up to 160 A 3-pole H: 150 mm.

Technical specifications
Width 800 mm
Height 150 mm
Material metal
Depth 800 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes