8PQ6000-5BA17 | Siemens
Cable connection, metal, (W x H x D) 600 x 200 x 600 mm, 8PQ6000-5BA17
Unit Price (€ / pc.)
288.3489 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connection, 8PQ6000-5BA17, Siemens
SIVACON S4 cable connection rear switches 3VL3 up to 250 A 4-pole H: 200 mm.
Technical specifications
Width | 600 mm | |
Height | 200 mm | |
Material | metal | |
Depth | 600 mm | |
Accessory Type | cable connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |