8PQ6000-5BA18 | Siemens

Cable connection, metal, (W x H x D) 600 x 200 x 800 mm, 8PQ6000-5BA18

Order No.: 70P9026
EAN: 4042948181164
MPN:
8PQ6000-5BA18
8PQ60005BA18
Series: SIVACON
Siemens
8PQ6000-5BA18 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
268.9043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
268.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.9043 €

Cable connection, 8PQ6000-5BA18, Siemens

SIVACON S4 cable connection rear switches 3VL4 up to 400 A 3-pole H: 200 mm.

Technical specifications
Width 600 mm
Height 200 mm
Material metal
Depth 800 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes