8PQ6000-5BA45 | Siemens

Field busbar connection, plastic, (L x W x H x D) 600 x 600 x 300 x 600 mm, white, 8PQ6000-5BA45

Order No.: 70P9032
EAN: 4042948182277
MPN:
8PQ6000-5BA45
8PQ60005BA45
Series: SIVACON
Siemens
8PQ6000-5BA45 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
532.1918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
532.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
532.1918 €

Field busbar connection, 8PQ6000-5BA45, Siemens

SIVACON S4 vertical busbar connection 3WA FS I (1.600 A),fix-mounted, withdrawable, 3/4-pole, W: 600 mm for cover.

Technical specifications
Width 600 mm
Colour white
Height 300 mm
Length 600 mm
Material plastic
Depth 600 mm
Accessory Type field busbar connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes