8PQ6000-5BA46 | Siemens
Field busbar connection, plastic, (L x W x H x D) 800 x 800 x 300 x 600 mm, white, 8PQ6000-5BA46
Unit Price (€ / pc.)
541.2596 € *
Available: 0 pcs.
Leadtime: On Request **
Field busbar connection, 8PQ6000-5BA46, Siemens
SIVACON S4 vertical busbar connection 3WA FS I (1.600 A),fix-mounted, withdrawable, 3/4-pole, W: 800 mm for cover.
Technical specifications
Width | 800 mm | |
Colour | white | |
Height | 300 mm | |
Length | 800 mm | |
Material | plastic | |
Depth | 600 mm | |
Accessory Type | field busbar connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |