8PQ6000-5BA68 | Siemens

Field busbar connection, metal, (W x H x D) 600 x 250 x 400 mm, 8PQ6000-5BA68

Order No.: 70P9040
EAN: 4042948183342
MPN:
8PQ6000-5BA68
8PQ60005BA68
Series: SIVACON
Siemens
8PQ6000-5BA68 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
225.1718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.1718 €

Field busbar connection, 8PQ6000-5BA68, Siemens

SIVACON S4 connection vertical busbar 3NP 1143 (NH1 up to 250 A).

Technical specifications
Width 600 mm
Height 250 mm
Material metal
Depth 400 mm
Accessory Type field busbar connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes