8PQ6000-5BA71 | Siemens
Field busbar connection, metal, (W x H x D) 600 x 300 x 400 mm, 8PQ6000-5BA71
Unit Price (€ / pc.)
316.8732 € *
Available: 0 pcs.
Leadtime: On Request **
Field busbar connection, 8PQ6000-5BA71, Siemens
SIVACON S4 connection vertical busbar 3NP 1163 (NH3 up to 630 A).
Technical specifications
Width | 600 mm | |
Height | 300 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | field busbar connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |